This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERM8-040-05.0-S-DV-L-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERM8-040-05.0-S-DV-L-K-TR
JLCPCB Part #
C3653570
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.4A 2 225V 80P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $13.3787
10+ $11.5950
30+ $10.5074
100+ $9.5954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons