
* Images are for reference only
ERM8-020-01-S-D-EM2-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM8-020-01-S-D-EM2-TR
- JLCPCB Part #
- C5735849
- Package
- P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 225V 40P Gold Slot Type Butting Surface Mount,Vertical P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.2363
10+
$7.0676
30+
$6.9535
125+
$6.8411
Welcome back, may I help you?