
* Images are for reference only
ERM5-050-02.0-L-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM5-050-02.0-L-DV-P-TR
- JLCPCB Part #
- C6945633
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 1.6A 100P 194V 2 Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 475
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$6.1717
10+
$6.0042
30+
$5.8930
100+
$5.7803
Related Products
Welcome back, may I help you?