
* Images are for reference only
ERM5-040-05.0-L-DV-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERM5-040-05.0-L-DV-K-TR
- JLCPCB Part #
- C6549486
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 1.5A 190V 2 80P Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 275
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$6.5018
10+
$6.3365
30+
$6.2257
100+
$6.1133
Related Products
Welcome back, may I help you?