This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERM5-040-04.0-L-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERM5-040-04.0-L-DV-K-TR
JLCPCB Part #
C3649049
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 1.5A 190V 2 80P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $6.2647
10+ $6.1122
30+ $6.0110
100+ $5.9099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons