This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERM5-010-02.0-L-DV-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERM5-010-02.0-L-DV-TR
JLCPCB Part #
C6035218
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 1.5A 190V 2 20P Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $4.2588
10+ $4.1557
30+ $4.0881
100+ $4.0204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons