This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERF8-050-01-L-D-RA-L-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERF8-050-01-L-D-RA-L-TR
JLCPCB Part #
C3651079
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 0.8mm 1.4A 100P 2 225V Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $12.6947
10+ $12.2371

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons