This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERF8-025-05.0-L-DV-L-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERF8-025-05.0-L-DV-L-TR
JLCPCB Part #
C6549013
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.4A 2 225V 50P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 375

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1272
10+ $4.9935
30+ $4.9033
100+ $4.8130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons