
* Images are for reference only
ERF8-020-07.0-L-DV-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERF8-020-07.0-L-DV-TR
- JLCPCB Part #
- C7274005
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 225V 40P Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$6.8124
10+
$5.8434
30+
$5.2539
100+
$4.7581
Welcome back, may I help you?