
* Images are for reference only
ERF5-050-01-L-D-RA-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ERF5-050-01-L-D-RA-TR
- JLCPCB Part #
- C6548968
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.5mm 100P 2 Beryllium copper Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$13.4368
10+
$12.6702
30+
$11.3415
100+
$10.1835
Related Products
Welcome back, may I help you?