This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EJH-113-02-F-D-SM

Extended
Manufacturer
Samtec
MFR.Part #
EJH-113-02-F-D-SM
JLCPCB Part #
C17224718
Package
SMD
Description
-55℃~+125℃ 12.7mm 13 2 2.54mm 2.54mm 26P 2x13P 50.65mm 9.91mm Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $7.0157
10+ $6.8433
30+ $6.7273
100+ $6.6112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons