This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EHT-120-01-S-D-SM-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
EHT-120-01-S-D-SM-K-TR
JLCPCB Part #
C17668792
Package
SMD
Description
-55℃~+125℃ 2 20 2mm 2mm 2x20P 40P 53.79mm 7.62mm 9.4mm Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 125

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $19.3346
10+ $18.7275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons