This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EHT-120-01-F-D

Extended
Manufacturer
Samtec
MFR.Part #
EHT-120-01-F-D
JLCPCB Part #
C17642040
Package
Plugin
Description
-55℃~+125℃ 2 20 2mm 2mm 2x20P 40P 53.97mm 7.62mm Black LCP Phosphor bronze Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $7.2353
10+ $7.0410
30+ $6.9109
100+ $6.7824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons