
* Images are for reference only
EHT-110-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHT-110-01-L-D
- JLCPCB Part #
- C17329575
- Package
- Plugin
- Description
- -55℃~+125℃ 10 2 20P 2mm 2mm 2x10P Black LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$6.5308
10+
$6.3859
32+
$6.2908
96+
$6.1942
Related Products
Welcome back, may I help you?