
* Images are for reference only
EHT-107-01-S-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHT-107-01-S-D-SM
- JLCPCB Part #
- C17272025
- Package
- SMD
- Description
- -55℃~+125℃ 14P 2 27.79mm 2mm 2mm 2x7P 7 7.62mm 9.4mm Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.4587
10+
$12.0637
Welcome back, may I help you?