
* Images are for reference only
EHF-120-01-F-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHF-120-01-F-D-SM
- JLCPCB Part #
- C5366092
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 20 2x20P Black Gold IDC Header Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4152
10+
$4.2990
28+
$4.2216
98+
$4.1442
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?