
* Images are for reference only
EHF-110-01-L-D-SM-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHF-110-01-L-D-SM-LC
- JLCPCB Part #
- C17406306
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.1925
10+
$4.0787
40+
$4.0034
100+
$3.9281
Related Products
Welcome back, may I help you?