
* Images are for reference only
DW-09-12-T-D-715
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DW-09-12-T-D-715
- JLCPCB Part #
- C6187536
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1.4mm 18.16mm 18P 2 2.54mm 2.54mm 2x9P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.3848
10+
$2.3299
30+
$2.2944
100+
$2.2573
Welcome back, may I help you?