
* Images are for reference only
DW-06-12-L-S-625
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DW-06-12-L-S-625
- JLCPCB Part #
- C6186904
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 15.87mm 1x6P 2.54mm 6P Black Double Molded Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.2325
10+
$1.1988
30+
$1.1780
100+
$1.1555
Welcome back, may I help you?