
* Images are for reference only
DWM-24-01-S-D-230
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DWM-24-01-S-D-230
- JLCPCB Part #
- C6606632
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 48P Black Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2600
209+
$7.6860
494+
$7.4282
1007+
$7.3025
Welcome back, may I help you?