
* Images are for reference only
DWM-20-60-G-D-500
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DWM-20-60-G-D-500
- JLCPCB Part #
- C5627418
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 40P Black Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1783
198+
$8.8495
506+
$8.5541
990+
$8.4080
Welcome back, may I help you?