
* Images are for reference only
CLT-150-02-H-D-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-150-02-H-D-BE
- JLCPCB Part #
- C5598870
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 100P 2 2.1mm 2mm 2mm 4.1A Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.5852
200+
$23.7750
500+
$22.9806
1000+
$22.5883
Welcome back, may I help you?