
* Images are for reference only
CLT-146-02-F-D-BE-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-146-02-F-D-BE-A
- JLCPCB Part #
- C5598854
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 2mm 2mm 4.1A 92P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5208
198+
$12.9761
498+
$12.5428
1002+
$12.3286
Welcome back, may I help you?