This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLT-124-02-L-D-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLT-124-02-L-D-P-TR
JLCPCB Part #
C6484600
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 2.1mm 2mm 2mm 4.1A 48P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1025

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8487
200+ $3.1324
500+ $3.0277
1025+ $2.9761
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons