
* Images are for reference only
CLT-122-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-122-01-S-D
- JLCPCB Part #
- C6150414
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 2mm 2mm 4.1A 44P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0951
195+
$8.4172
494+
$8.1360
1001+
$7.9978
Related Products
Welcome back, may I help you?