
* Images are for reference only
CLT-115-02-FM-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-115-02-FM-D-P-TR
- JLCPCB Part #
- C6484510
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 2mm 2mm 30P 4.1A Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1143
200+
$2.0416
500+
$1.9723
1475+
$1.9401
Welcome back, may I help you?