
* Images are for reference only
CLT-111-02-G-D-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-111-02-G-D-BE
- JLCPCB Part #
- C7107867
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 22P 2mm 2mm 4.1A Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0447
208+
$3.6089
494+
$3.4885
988+
$3.4291
Welcome back, may I help you?