This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLT-110-02-F-D-BE-A-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLT-110-02-F-D-BE-A-P-TR
JLCPCB Part #
C5620719
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 2.1mm 20P 2mm 2mm 4.1A Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2894
200+ $1.7123
500+ $1.6543
1300+ $1.6269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons