This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLT-106-02-L-D-BE-A

Extended
Manufacturer
Samtec
MFR.Part #
CLT-106-02-L-D-BE-A
JLCPCB Part #
C6534531
Package
SMD,P=2mm
Description
-55℃~+125℃ 12P 2 2.1mm 2mm 2mm 4.1A Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 47

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2761
188+ $2.9028
517+ $2.8064
987+ $2.7583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons