
* Images are for reference only
CLP-144-02-L-D-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-144-02-L-D-A-TR
- JLCPCB Part #
- C7107676
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 3.3A 88P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4129
200+
$5.7520
500+
$5.5587
950+
$5.4637
Welcome back, may I help you?