
* Images are for reference only
CLP-135-02-F-D-BE-PA-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-135-02-F-D-BE-PA-TR
- JLCPCB Part #
- C5621523
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 3.3A 70P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0274
200+
$5.5972
525+
$5.4109
1050+
$5.3177
Welcome back, may I help you?