
* Images are for reference only
CLP-128-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-128-02-F-D
- JLCPCB Part #
- C6150999
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.29mm 3.3A 56P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8496
200+
$4.7292
500+
$4.5713
1000+
$4.4924
Welcome back, may I help you?