
* Images are for reference only
CLP-113-02-LM-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-113-02-LM-DH
- JLCPCB Part #
- C5598389
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 26P 3.3A 3.43mm Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6329
204+
$5.8397
510+
$5.6437
986+
$5.5474
Welcome back, may I help you?