
* Images are for reference only
CLP-111-02-G-D-BE-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-111-02-G-D-BE-A-K-TR
- JLCPCB Part #
- C7108271
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 22P 3.3A Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6315
200+
$3.0462
500+
$2.9434
1300+
$2.8936
Welcome back, may I help you?