This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLP-108-02-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
CLP-108-02-L-D-A
JLCPCB Part #
C5620592
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 16P 2 2.14mm 3.3A Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 55

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $3.6850
10+ $3.5867
55+ $3.5223
110+ $3.4579

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons