
* Images are for reference only
CLP-106-02-F-D-BE-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-106-02-F-D-BE-P
- JLCPCB Part #
- C7108196
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12P 2 2.14mm 3.3A Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2730
216+
$2.1047
504+
$2.0340
1008+
$1.9987
Related Products
Welcome back, may I help you?