This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLP-104-02-F-D-A

Extended
Manufacturer
Samtec
MFR.Part #
CLP-104-02-F-D-A
JLCPCB Part #
C5354887
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 3.3A 8P Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons