
* Images are for reference only
CLP-104-02-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-104-02-F-S
- JLCPCB Part #
- C6143722
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x4P 2.14mm 3.3A 4P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5868
10+
$1.5451
36+
$1.5178
108+
$1.4889
Welcome back, may I help you?