This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CLP-103-02-F-D-BE-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLP-103-02-F-D-BE-TR
JLCPCB Part #
C7108166
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 2x3P 3.3A 395V 6P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $1.7266
10+ $1.6734
30+ $1.6380
100+ $1.6025
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons