This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLP-102-02-L-D-BE

Extended
Manufacturer
Samtec
MFR.Part #
CLP-102-02-L-D-BE
JLCPCB Part #
C6150694
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 2x2P 3.3A 395V 4P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.5917
10+ $1.5579
30+ $1.5354
100+ $1.5130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons