
* Images are for reference only
CLP-102-02-F-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-102-02-F-D-TR
- JLCPCB Part #
- C5903157
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.14mm 3.3A 4P Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 1725
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$1.5777
10+
$1.2986
30+
$1.1470
100+
$0.9728
500+
$0.8969
1000+
$0.8615
Related Products
Welcome back, may I help you?