
* Images are for reference only
CLM-140-02-H-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-140-02-H-D-P-TR
- JLCPCB Part #
- C7108055
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 80P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2108
250+
$12.4528
500+
$12.0373
1000+
$11.8311
Related Products
Welcome back, may I help you?