
* Images are for reference only
CLM-135-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-135-02-L-D
- JLCPCB Part #
- C6143472
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.26mm 2.8A 70P Square Hole Surface Mount,Vertical Tin Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.9314
10+
$7.6342
30+
$6.8443
100+
$6.1812
Welcome back, may I help you?