This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLM-125-02-LM-D-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLM-125-02-LM-D-P-TR
JLCPCB Part #
C6143369
Package
SMD,P=1mm
Description
-55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 50P Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1275

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2582
200+ $4.4924
500+ $4.3425
1275+ $4.2684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons