
* Images are for reference only
CLM-117-02-F-D-BE-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-117-02-F-D-BE-K
- JLCPCB Part #
- C7229535
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 34P Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7879
198+
$5.5017
495+
$5.3181
990+
$5.2279
Welcome back, may I help you?