
* Images are for reference only
CLM-108-02-F-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-108-02-F-D-P-TR
- JLCPCB Part #
- C6143160
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 16P 1mm 1mm 2 2.14mm 2.8A 2x8P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$3.6806
10+
$3.5646
30+
$3.4873
125+
$3.4100
Welcome back, may I help you?