
* Images are for reference only
CLM-104-02-G-D-BE-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-104-02-G-D-BE-TR
- JLCPCB Part #
- C7107833
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 8P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0529
200+
$2.0167
500+
$1.9490
1000+
$1.9152
Related Products
Welcome back, may I help you?