
* Images are for reference only
CLM-104-02-F-D-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-104-02-F-D-TR
- JLCPCB Part #
- C3321889
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 8P Square Hole Surface Mount,Vertical Tin Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1650
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.1554
10+
$2.0976
30+
$2.0590
100+
$2.0205
Welcome back, may I help you?