
* Images are for reference only
CLH-106-F-D-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLH-106-F-D-BE
- JLCPCB Part #
- C6534544
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 3.56mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2383
200+
$1.2925
500+
$1.2491
1000+
$1.2283
Welcome back, may I help you?