This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLE-121-01-G-DV

Extended
Manufacturer
Samtec
MFR.Part #
CLE-121-01-G-DV
JLCPCB Part #
C6150156
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.2mm 2 2.7A 3.3mm 42P Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 275

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1128
200+ $6.4300
500+ $6.2149
1000+ $6.1089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons